Microchip TC7662BCOA, 1-Channel, Inverting DC-DC Converter, 20mA 8-Pin, SOIC
- RS Stock No.:
- 872-2477
- Mfr. Part No.:
- TC7662BCOA
- Brand:
- Microchip
Bulk discount available
Subtotal (1 tube of 100 units)*
£157.00
(exc. VAT)
£188.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
100 - 100 | £1.57 | £157.00 |
200 - 400 | £1.507 | £150.70 |
500 + | £1.46 | £146.00 |
*price indicative
- RS Stock No.:
- 872-2477
- Mfr. Part No.:
- TC7662BCOA
- Brand:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Minimum Output Voltage | 1.5 V | |
Maximum Output Voltage | 10 V | |
Minimum Input Voltage | 1.5 V | |
Maximum Input Voltage | 15 V | |
Minimum Output Current | 20mA | |
Converter Type | Inverting | |
Number of Outputs | 1 | |
Mounting Type | Surface Mount | |
Maximum Switching Frequency | 35 kHz | |
Package Type | SOIC | |
Pin Count | 8 | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Length | 4.9mm | |
Width | 3.91mm | |
Height | 1.42mm | |
Dimensions | 4.9 x 3.91 x 1.42mm | |
Select all | ||
---|---|---|
Brand Microchip | ||
Minimum Output Voltage 1.5 V | ||
Maximum Output Voltage 10 V | ||
Minimum Input Voltage 1.5 V | ||
Maximum Input Voltage 15 V | ||
Minimum Output Current 20mA | ||
Converter Type Inverting | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 35 kHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.42mm | ||
Dimensions 4.9 x 3.91 x 1.42mm | ||
Related links
- Microchip TC7662BCOA Inverting DC-DC Converter SOIC
- Microchip TC7660SCOA Inverting DC-DC Converter SOIC
- Microchip TC7662BCPA Inverting DC-DC Converter PDIP
- Microchip TC7660SCPA Inverting DC-DC Converter PDIP
- Microchip TC7660SEOA713 Charge Pump DC-DC Converter SOIC
- Texas Instruments LP2997M/NOPB Inverting DC-DC Converter 8-Pin, SOIC
- onsemi NCP3063BDR2G Inverting SOIC
- Texas Instruments MC34063AD Inverting SOIC